You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

128GB Canvas React Plus SDXC Memory Card UHS-II U3 V60, 280MB/s Read - 

SDR2V6/128GB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KINGSTON KINGSTON
Manufacturer Part No:
SDR2V6/128GB
Order Code:
MD01487
Product Range
Kingston Canvas React Plus
Also Known As:
GTIN UPC EAN: 0740617340617
Technical Datasheet:
SDR2V6/128GB   Datasheet
See all Technical Docs

Product Range Selector (Kingston Canvas React Plus)

See all from this product range

Product Overview

Tailor made for professional UHS-II cameras, Kingston's Canvas React Plus SD card delivers transfer speeds up to 280MB/s, perfect for capturing 4K content. Made to meet the demands of modern photography with high capacity storage and a lifetime manufacturer warranty.
  • Exceptional performance that complements modern UHS-II cameras for 4K capture
  • Read speeds up to 100MB/s
  • Class 10 card with UHS Speed Class 3 (U3) and Video Speed Class 60 (V60)
  • Large storage capacity for modern digital content
  • Lifetime limited manufacturer warranty

Contents

Card only

Product Information


:
-

:
128GB

:
3.3V

:
-25°C

:
85°C

:
Kingston Canvas React Plus

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0740617340617

4 In stock Need more?

???PF_PDP_RSP_SUP???

£26.72 ( £32.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £26.72 (£32.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --