You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DC600M 2.5" Enterprise SSD SATA 6Gb/s Solid State Drive, 960GB -
SEDC600M/960G
- Manufacturer:
- KINGSTON KINGSTON
- Manufacturer Part No:
- SEDC600M/960G
- Order Code:
- CS37283
- Product Range
- Kingston DC600M
- Also Known As:
- GTIN UPC EAN: 0740617334913
- Technical Datasheet:
- SEDC600M/960G Datasheet
Product Range Selector (Kingston DC600M)
See all from this product rangeProduct Overview
- High performance SSD storage for data centre environments
- Low latency and IO consistency, ideal for RAID server applications
- Hardware based power loss protection (PLP)
- Optimised design to deliver excellent QoS
- Enterprise SMART tools including wear levelling and usage statistics
- High speed SATA 6Gb/s interface
- 2 Million hours MTBF life expectancy
- Includes Acronis cloning software
- 5 Year limited manufacturer warranty
Contents
Drive only
Product Information
- :
- Internal
- :
- 2.5 Inch
- :
- SATA 6 Gb/s (SATA III)
- :
- 960GB
- :
- 3D TLC NAND
- :
- -
- :
- 560MB/s
- :
- 530MB/s
- :
- 94k
- :
- 65k
- :
- -
- :
- 0°C
- :
- 70°C
- :
- Kingston DC600M
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £124.85 (£149.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.