You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SSD, Internal, M.2 2280, PCI Express 5.0, 1024 GB, 3D TLC NAND -
SFYR2S/1T0
New- Manufacturer:
- KINGSTON KINGSTON
- Manufacturer Part No:
- SFYR2S/1T0
- Order Code:
- CS38941
- Product Range
- Kingston FURY Renegade G5 NVMe SSD
- Also Known As:
- GTIN UPC EAN: 0740617349481
- Technical Datasheet:
- SFYR2S/1T0 Datasheet
Product Range Selector (Kingston FURY Renegade G5 NVMe SSD)
See all from this product rangeProduct Overview
- Latest generation SSD storage delivering extreme performance for gaming
- M.2 2280 SSD format is ideally suited for SFF PCs and laptops
- PCI-Express Gen 5 x4 controller with 3D TLC NAND
- Silicon Motion SM2508 controller based on 6nm process technology combined with DDR4 DRAM cache to maintain efficiency and reduce energy consumption
- 12 Layer PCB design enhances signal quality and data integrity to ensure consistent performance
- Endurance: 1.0PB TBW
- MTBF: 2,000,000 hours
- Includes Acronis cloning software
- 5 Year limited manufacturer warranty
Contents
Drive only
Product Information
- :
- Internal
- :
- M.2 2280
- :
- PCI Express 5.0
- :
- 1024GB
- :
- 3D TLC NAND
- :
- -
- :
- 14200MB/s
- :
- 11000MB/s
- :
- 2200k
- :
- -
- :
- 0°C
- :
- 70°C
- :
- Kingston FURY Renegade G5 NVMe SSD
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £240.92 (£289.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























