You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FURY Renegade PCI-Ex 4.0 NVMe M.2 SSD Solid State Drive, 2TB -
SFYRD/2000G
- Manufacturer:
- KINGSTON KINGSTON
- Manufacturer Part No:
- SFYRD/2000G
- Order Code:
- CS38016
- Product Range
- Kingston FURY Renegade NVMe SSD
- Also Known As:
- GTIN UPC EAN: 0740617324464
- Technical Datasheet:
- SFYRD/2000G Datasheet
Product Range Selector (Kingston FURY Renegade NVMe SSD)
See all from this product rangeProduct Overview
- Cutting edge SSD storage for gamers and power users
- PCI-Express Gen 4x4 NVMe interface performance
- M.2 2280 SSD format for SFF PCs and laptops
- Low-profile graphene aluminium heat spreader
- Endurance: 2PBW
- MTBF: 2,000,000 hours
- Includes Acronis cloning software
- 5 Year limited manufacturer warranty
Contents
Drive only
Product Information
- :
- Internal
- :
- M.2 2280
- :
- PCI Express 4.0 (x4), NVMe
- :
- 2TB
- :
- 3D TLC NAND
- :
- -
- :
- 7300MB/s
- :
- 7000MB/s
- :
- 1000k
- :
- 1000k
- :
- -
- :
- 0°C
- :
- 70°C
- :
- Kingston FURY Renegade NVMe SSD
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £122.98 (£147.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.