You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FURY Renegade PCI-Ex 4.0 NVMe M.2 SSD Solid State Drive, 4TB - 

SFYRD/4000G

New
SFYRD/4000G - FURY Renegade PCI-Ex 4.0 NVMe M.2 SSD Solid State Drive, 4TB
SFYRD/4000G - FURY Renegade PCI-Ex 4.0 NVMe M.2 SSD Solid State Drive, 4TB
SFYRD/4000G - FURY Renegade PCI-Ex 4.0 NVMe M.2 SSD Solid State Drive, 4TB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KINGSTON KINGSTON
Manufacturer Part No:
SFYRD/4000G
Order Code:
CS38017
Product Range
Kingston FURY Renegade NVMe SSD
Also Known As:
GTIN UPC EAN: 0740617324501
Technical Datasheet:
SFYRD/4000G   Datasheet
See all Technical Docs

Product Range Selector (Kingston FURY Renegade NVMe SSD)

See all from this product range

Product Overview

Kingston FURY™ Renegade PCI-Express 4.0 NVMe SSD is a next-gen storage solution designed for extreme performance in high end systems. Utilising the latest Gen 4x4 NVMe controller and 3D TLC NAND, Renegade SSD delivers lightning fast read speads up to 7300MB/s - giving your whole system a boost. Equipped with a low profile graphene aluminium heat spreader, Renegade SSD offers better heat management to ensure stability during intense usage.
  • Cutting edge SSD storage for gamers and power users
  • PCI-Express Gen 4x4 NVMe interface performance
  • M.2 2280 SSD format for SFF PCs and laptops
  • Low-profile graphene aluminium heat spreader
  • Endurance: 4PBW
  • MTBF: 2,000,000 hours
  • Includes Acronis cloning software
  • 5 Year limited manufacturer warranty

Contents

Drive only

Product Information


:
Internal

:
M.2 2280

:
PCI Express 4.0 (x4), NVMe

:
4TB

:
3D TLC NAND

:
-

:
7300MB/s

:
7000MB/s

:
1000k

:
1000k

:
-

:
0°C

:
70°C

:
Kingston FURY Renegade NVMe SSD

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0740617324501

2 In stock Need more?

???PF_PDP_RSP_SUP???

£249.84 ( £299.81  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £249.84 (£299.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --