You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KC3000 PCI-Ex 4.0 NVMe M.2 SSD Solid State Drive, 512GB -
SKC3000S/512G
- Manufacturer:
- KINGSTON KINGSTON
- Manufacturer Part No:
- SKC3000S/512G
- Order Code:
- CS37692
- Product Range
- Kingston KC3000 NVMe SSD
- Also Known As:
- GTIN UPC EAN: 0740617324402
- Technical Datasheet:
- SKC3000S/512G Datasheet
Product Range Selector (Kingston KC3000 NVMe SSD)
See all from this product rangeProduct Overview
- PCI-Express Gen 4.0 x4 NVMe interface
- M.2 2280 SSD format for SFF PCs and laptops
- Phison E18 Controller
- Endurance: 400TBW
- MTBF: 2,000,000 hours
- Includes Acronis cloning software
- 5 Year limited manufacturer warranty
Contents
Drive only
Product Information
- :
- Internal
- :
- M.2 2280
- :
- PCI Express 4.0 (x4), NVMe
- :
- 512GB
- :
- 3D TLC NAND
- :
- -
- :
- 7000MB/s
- :
- 3900MB/s
- :
- 450k
- :
- 900k
- :
- -
- :
- 0°C
- :
- 70°C
- :
- Kingston KC3000 NVMe SSD
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £49.98 (£59.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.