You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KC600 2.5" SSD SATA 6Gbps Solid State Drive, 256GB -
SKC600/256G
- Manufacturer:
- KINGSTON KINGSTON
- Manufacturer Part No:
- SKC600/256G
- Order Code:
- CS37695
- Product Range
- Kingston KC600 2.5" SSD
- Also Known As:
- GTIN UPC EAN: 0740617300161
- Technical Datasheet:
- SKC600/256G Datasheet
Product Range Selector (Kingston KC600 2.5" SSD)
See all from this product rangeProduct Overview
- High performance 2.5" SSD utilising the latest 3D TLC NAND technology
- Protect and secure your data with Kingston’s Full Security suite
- SM2259 Controller with DRAM cache
- Endurance: 150TBW
- MTBF: 2,000,000 hours
- Includes Acronis cloning software
- 5 Year limited manufacturer warranty
Contents
Drive only
Product Information
- :
- Internal
- :
- 2.5 Inch
- :
- SATA 6 Gb/s
- :
- 256GB
- :
- 3D TLC NAND
- :
- AES 256-bit
- :
- 550MB/s
- :
- 500MB/s
- :
- 90k
- :
- 80k
- :
- -
- :
- 0°C
- :
- 70°C
- :
- Kingston KC600 2.5" SSD
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.54 (£28.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.