You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KC600 mSATA SSD SATA 6Gbps Solid State Drive, 1024GB - 

SKC600MS/1024G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KINGSTON KINGSTON
Manufacturer Part No:
SKC600MS/1024G
Order Code:
CS37700
Product Range
Kingston KC600 mSATA SSD
Also Known As:
GTIN UPC EAN: 0740617316032
Technical Datasheet:
SKC600MS/1024G   Datasheet
See all Technical Docs

Product Range Selector (Kingston KC600 mSATA SSD)

See all from this product range

Product Overview

Kingston’s KC600 is a full-capacity SSD optimised to improve system responsiveness with incredible boot, loading and transfer times. The KC600 utilises the latest 3D TLC NAND technology while supporting a full security suite that includes AES 256-bit hardware encryption, TCG Opal 2.0 and eDrive. Available in both 2.5" and mSATA form factors and a range of capacities, the KC600 is designed to provide remarkable performance using the SATA 3.0 interface with fulll backwards compatibility.
  • High performance mSATA SSD utilising the latest 3D TLC NAND technology
  • Protect and secure your data with Kingston’s Full Security suite
  • SM2259 Controller with DRAM cache
  • Endurance: 600TBW
  • MTBF: 2,000,000 hours
  • Includes Acronis cloning software
  • 5 Year limited manufacturer warranty

Contents

Drive only

Product Information


:
Internal

:
mSATA

:
SATA 6 Gb/s

:
1024GB

:
3D TLC NAND

:
AES 256-bit

:
550MB/s

:
520MB/s

:
90k

:
80k

:
-

:
0°C

:
70°C

:
Kingston KC600 mSATA SSD

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0740617316032

5 In stock Need more?

???PF_PDP_RSP_SUP???

£84.72 ( £101.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £84.72 (£101.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --