You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XS1000 USB 3.2 Gen 2 External SSD Solid State Drive, 2TB -
SXS1000/2000G
- Manufacturer:
- KINGSTON KINGSTON
- Manufacturer Part No:
- SXS1000/2000G
- Order Code:
- CS37276
- Product Range
- Kingston XS1000
- Also Known As:
- GTIN UPC EAN: 0740617338508
- Technical Datasheet:
- SXS1000/2000G Datasheet
Product Range Selector (Kingston XS1000)
See all from this product rangeProduct Overview
- Sleek, ultra-portable external SSD storage
- Slim and easily portable design weighs just under 29 grams
- High capacity storage for all your documents, photos and videos
- SuperSpeed USB 3.2 Gen 2 interface
- Supports Windows 10/11, Chrome OS, Linux 4.4.x+, Android, iOS, iPadOS, macOS 10.15+
- Dimensions (HxWxD): 14x70x33mm
- 5 Year limited manufacturer warranty
Contents
Drive, USB-A to USB-C cable and user guide
Product Information
- :
- External
- :
- -
- :
- USB 3.2
- :
- 2TB
- :
- 3D NAND
- :
- -
- :
- 1050MB/s
- :
- 1000MB/s
- :
- -
- :
- -
- :
- 5V
- :
- 0°C
- :
- 40°C
- :
- Kingston XS1000
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £93.28 (£111.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.