You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
750W 2 Slice Sandwich & Omelette Maker, Black -
E2605BK
- Manufacturer:
- KITCHEN PERFECTED KITCHEN PERFECTED
- Manufacturer Part No:
- E2605BK
- Order Code:
- SB08220
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5052337012213
Product Overview
- Non-stick surface makes for easier removal of toasted sandwiches
- The scalloped shape of the plate creates a clean, easily sliced split across the sandwich as well as sealed edges
- Neat, compact design complete with carry handle allows for easy storage and transportation
- Can be used in a wide range of settings
- Red power light to indicate the heating element is in use
- Green indicator will light up when the toaster is at optimum temperature
- Once you have your sandwich in place, you can clamp down the lid and lock it in to place easily
- Power: 750W
Product Information
- :
- Sandwich Toaster
- :
- 750W
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.00 (£12.00) | ( ) |
3+ | £9.35 (£11.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.