You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

350W 0.8L Non-Stick Automatic Rice Cooker - 

E3302

E3302 - 350W 0.8L Non-Stick Automatic Rice Cooker

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
E3302
Order Code:
WG22450
Product Range
-
Also Known As:
GTIN UPC EAN: 5052337009541

Product Overview

  • Non-stick removable rice bowl
  • Toughened glass lid with stainless steel rim
  • Keep warm feature
  • Warm & cook indicators
  • Includes measuring cup & spatula
  • Recipes included
  • Capacity: 0.8L (approximately 4 cups)
  • Power: 350W

Product Information


:
Rice Cooker

:
350W

:
800ml

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5052337009541

4 In stock Need more?

???PF_PDP_RSP_SUP???

£17.75 ( £21.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £17.75 (£21.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £16.50 (£19.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --