You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2000W Double Hot Plate, White -
E4202WH
- Manufacturer:
- KITCHEN PERFECTED KITCHEN PERFECTED
- Manufacturer Part No:
- E4202WH
- Order Code:
- WG22634
- Also Known As:
- GTIN UPC EAN: 5052337010981
- Technical Datasheet:
- E4202WH Datasheet
Product Overview
- 2x Cast iron 1000W hot plates
- Variable heat settings
- Overheat protection
- Corrosion resistant
- Power indicator
- Easy clean, white finish
- Non-slip rubber feet
- Hotplate size: 2x 155mm diameter
- Power: 2000W max.
- Weight: 2.9kg
Product Information
- :
- Hot Plate
- :
- 2kW
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
149 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.32 (£21.98) | ( ) |
3+ | £17.50 (£21.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.