You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
300W Power Masher and Hand Blender -
E5401WH
- Manufacturer:
- KITCHEN PERFECTED KITCHEN PERFECTED
- Manufacturer Part No:
- E5401WH
- Order Code:
- SB08420
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5052337012930
Product Overview
- Ideal for baby food, vegetables, potatoes and soup
- Single slow speed for effective performance
- Specially designed head and blades for pureeing
- Lightweight design for easy handheld operation
- 2 Year manufacturer warranty
Contents
Masher and user guide
Product Information
- :
- Blender
- :
- 300W
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.95 (£17.94) | ( ) |
3+ | £13.50 (£16.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.