You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Coffee / Spice Grinder, Brushed Steel -
E5602SS
- Manufacturer:
- KITCHEN PERFECTED KITCHEN PERFECTED
- Manufacturer Part No:
- E5602SS
- Order Code:
- WG22611
- Also Known As:
- GTIN UPC EAN: 5052337004829
Product Range Selector (Kitchen Perfected Spice / Cofffe Grinders)
See all from this product rangeProduct Overview
- One touch pulse operation
- Quiet motor
- Transparent lid
- Stainless steel blades
- Safety cut off switch
- Safety locking lid
- Cord tidy
- Capacity: 50g
- Height: 17.5cm
Product Information
- :
- Coffee / Spice Grinder
- :
- 150W
- :
- -
- :
- Kitchen Perfected Spice / Cofffe Grinders
- :
- -
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.85 (£15.42) | ( ) |
3+ | £12.00 (£14.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.