You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FM Radio Kit V2.0 - 

2157

2157 - FM Radio Kit V2.0
2157 - FM Radio Kit V2.0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KITRONIK KITRONIK
Manufacturer Part No:
2157
Order Code:
HK01562
Technical Datasheet:
2157   Datasheet
See all Technical Docs

Product Overview

The FM radio kit uses industrial surface mount ICs (the Si4820 and the NCP2890). The FM radio kit is supplied with the ICs mounted on the board and you just have to solder the remaining resistors, capacitors and other components to finish the kit.
  • Includes an audio amplifier and output is via a 66mm speaker
  • Controls for tuning and volume
  • Can be powered from a 2.5V to 5.5V supply or 3x AA batteries (not supplied)
  • Output power: 1W
  • Polybag packaging

Contents

Contents: 1x Si4820 FM Radio IC, 1x CM1213A ESD Diode, 1x TLV700 3.3V LDO 200mA Regulator, 1x NCP2890D Mono Amplifier IC, 1x Fixed Inductor 270nH, 1x 100K, 1x 10K 16mm Linear Potentiometers, 5x Electrolytic Capacitor, 50V, 1uF, 3x 50V, 100nF, 1x 33pF, 2x 22pF, 2x 470nF, 1x 50V, 470pF, & 1x 50V, 1nF Ceramic Capacitors, 1x Electrolytic Capacitor, 16V, 100uF, 2x 220K, 1x 56K, 1x 3.3K, 1x 100K, 2x 0R, 1x 6.8K, 1x 470R, 1x 100R & 1x 10K Resistors, 1x Watch Crystal for Radio, 1x 3xAA Battery Cage with Flying Leads, 1m x Single Core Wire, 1x 8 ohm 66mm Speaker, 1x FM Radio PCB

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

17 In stock Need more?

???PF_PDP_RSP_SUP???

£12.95 ( £15.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.95 (£15.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £11.50 (£13.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --