You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3x AAA Battery Holder with JST Connector -
2273
- Manufacturer:
- KITRONIK KITRONIK
- Manufacturer Part No:
- 2273
- Order Code:
- ED00390
- Also Known As:
- GTIN UPC EAN: 6609025140452
Product Overview
- Holds 3x AAA batteries, ideal for any project that requires 4.5V battery power
- 150mm colour coded leads that terminate in a JST connection
- Two mounting holes for permanent attachment
- Dimensions (HxWxD): 12x38x53mm
Contents
Battery holder only
Product Information
- :
- Battery Holder w/JST
- :
- Kitronik Development Boards
- :
- -
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.45 (£1.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.