You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Crocodile Clip Leads with Female Header, 4 Pack -
2447
- Manufacturer:
- KITRONIK KITRONIK
- Manufacturer Part No:
- 2447
- Order Code:
- MK00990
- Also Known As:
- GTIN UPC EAN: 0660902515400
Product Overview
- Header connector easily fits onto a standard 2.54mm male connector
- 300mm Cable length
- Supplied as a pack of four wires (2x red, 2x black)
Product Information
- :
- Crocodile Clip
- :
- Jumper Socket
- :
- -
- :
- -
- :
- Black, Red
- :
- 300mm
- :
- 11.81"
- :
- 4
- :
- -
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 4
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.45 (£2.94) | ( ) |
10+ | £2.22 (£2.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.