You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Crocodile Clip Leads with Pigtail, 4 Pack -
2480
- Manufacturer:
- KITRONIK KITRONIK
- Manufacturer Part No:
- 2480
- Order Code:
- MK00989
- Also Known As:
- GTIN UPC EAN: 0660902514267
Product Overview
- Jumper pin easily fits into a standard 0.1" connector
- 300mm Cable length
- Supplied as a pack of four wires (2x red, 2x black)
Product Information
- :
- Crocodile Clip
- :
- Jumper Pin
- :
- -
- :
- -
- :
- Black, Red
- :
- 300mm
- :
- 11.81"
- :
- 4
- :
- -
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 4
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.82 (£3.38) | ( ) |
10+ | £2.56 (£3.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.