You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Crocodile Clip Leads, 100mm 10 Pack -
2484
- Manufacturer:
- KITRONIK KITRONIK
- Manufacturer Part No:
- 2484
- Order Code:
- MK00994
- Also Known As:
- GTIN UPC EAN: 0660902515448
Product Range Selector (Kitronik Crocodile Clip Leads)
See all from this product rangeProduct Overview
- Supplied as a pack of 10 leads with a selection of 5 colours
- Plastic insulation coating for protection against shocks
- Supports up to 0.5A current, designed for low voltage use
Product Information
- :
- Crocodile Clip
- :
- Crocodile Clip
- :
- -
- :
- 0.5A
- :
- Black, Green, Red, White, Yellow
- :
- 100mm
- :
- 3.94"
- :
- 10
- :
- Kitronik Crocodile Clip Leads
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.73 (£3.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.