You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Air Quality Datalogging Board for Raspberry Pi Pico -
5336
- Manufacturer:
- KITRONIK KITRONIK
- Manufacturer Part No:
- 5336
- Order Code:
- SC19507
- Also Known As:
- GTIN UPC EAN: 0660902515622
- Technical Datasheet:
- 5336 Datasheet
Product Overview
- The board is built around the BME688 environmental sensor for accurate measurement
- Provides a range of inputs including ADC & Analogue GND connections and two buttons for user input
- Supports multiple outputs with two high-power outputs, servo and extension connections
- High contrast monochrome OLED display with 128x64 resolution
- Utilises the RTC and flash memory of the Pico for time-stamping
- Custom MicroPython module available for programming the board
- Female headers for direct connection, simply slot the Pico in and you're ready to go
- The Pico also produces a regulated 3V supply which is used to power the BME688 and OLED display
- Powered by the built-in 3x AA battery holder or terminal block connection
- The terminal block connection point can also be used for an optional solar cell for longer running experiments
- Dimensions (HxWxD): 28.7x74x72mm
Footnotes
Product Information
- :
- -
- :
- Raspberry Pi Pico
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Air Quality Board
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £32.50 (£39.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.