You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ZIP96 Retro Gamer for Raspberry Pi Pico -
5347
- Manufacturer:
- KITRONIK KITRONIK
- Manufacturer Part No:
- 5347
- Order Code:
- SC20183
- Also Known As:
- GTIN UPC EAN: 0660902515936
- Technical Datasheet:
- 5347 Datasheet
Product Overview
- Retro-styled design with 96 addressable RGB colour LEDs in a 12x8 display
- Feature-packed design with 6 action buttons, piezo buzzer and vibration mmotor for haptic feedback
- Simple Python coding with Thonny, sample code available online
- Suitable for classroom use with easy to follow lesson plans available for download
- 8 Additional pin breakouts: GP1/GP11/ADC1/ADC2 (with 3.3V & GND) and GP18-21 underneath the Pico, all to standard 0.1" footprint
- Powered by 3x AA batteries (not included)
- Dimensions (HxWxD): 60x141x24.6mm
Footnotes
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Raspberry Pi Pico
- :
- ZIP96 Board
Technical Documents (4)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.98 (£29.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.