You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Edge Connector Breakout Board for micro:bit -
5601
- Manufacturer:
- KITRONIK KITRONIK
- Manufacturer Part No:
- 5601
- Order Code:
- ED00026
- Product Range
- BBC micro:bit
- Technical Datasheet:
- 5601 Datasheet
Product Range Selector (BBC micro:bit)
See all from this product rangeProduct Overview
- Provides additional I/O lines, access to buttons A and B, LED matrix outputs and I2C bus
- 21 Pins broken out to a row of solderable pads
- PCB includes a prototyping area with 3V and 0V rows
- Labelled pins and clear straightforward documentation
- Supplied in kit form requiring assembly and soldering
- Dimensions (LxWxH): 60x40x12mm
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Edge connector PCB and Edge connector
- :
- Micro Bit Single Board Computers
- :
- BBC micro:bit
Technical Documents (1)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.35 (£4.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.