You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Edge Connector Breakout Board for micro:bit - 

5601B

5601B - Edge Connector Breakout Board for micro:bit
5601B - Edge Connector Breakout Board for micro:bit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KITRONIK KITRONIK
Manufacturer Part No:
5601B
Order Code:
ED00027
Product Range
BBC micro:bit
Technical Datasheet:
5601B   Datasheet
See all Technical Docs

Product Range Selector (BBC micro:bit)

See all from this product range

Product Overview

This breakout board allows you to connect additional circuits and hardware to the pins on the edge of the micro:bit. It provides access to a large number of processor pins allowing a lot of extra functionality to be added.
  • Provides additional I/O lines, access to buttons A and B, LED matrix outputs and I2C bus
  • 21 Pins broken out to a row of solderable pads
  • PCB includes a prototyping area with 3V and 0V rows
  • Labelled pins and clear straightforward documentation
  • Supplied pre-built so no soldering required
  • Dimensions (LxWxH): 60x40x12mm

Product Information


:
-

:
-

:
-

:
-

:
Micro Bit Single Board Computers

:
-

:
BBC micro:bit

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

14 In stock Need more?

???PF_PDP_RSP_SUP???

£4.34 ( £5.21  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.34 (£5.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --