You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Zip Halo HD Board for micro:bit -
5672
- Manufacturer:
- KITRONIK KITRONIK
- Manufacturer Part No:
- 5672
- Order Code:
- ED00483
- Product Range
- Kitronik Halo
- Technical Datasheet:
- 5672 Datasheet
Product Range Selector (Kitronik Halo)
See all from this product rangeProduct Overview
- The board features 60 individually addressable full colour ZIP LEDs
- It breaks out P1 and P2 to a standard 0.1” footprint
- It's wired for sound with a MEMS microphone and a piezo buzzer
- It has an on-board Real time clock (RTC) controlled by I2C lines
- Plug n play with the on-board edge connector, no tools required
- The board has a 3xAA battery holder mounted on the rear
- The on/off switch helps you maximise battery life
- It can be coded with MakeCode blocks via our custom blocks or with MicroPython
- 2 x M3 mounting holes, for secure projects
Footnotes
Warnings
Product Information
- :
- -
- :
- Halo Board
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 1 x VIEW ZIP Halo HD Board
- :
- BBC micro:bit
- :
- Kitronik Halo
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.62 (£24.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.