You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Simple Servo Control Board for micro:bit -
5673
- Manufacturer:
- KITRONIK KITRONIK
- Manufacturer Part No:
- 5673
- Order Code:
- ED00558
- Also Known As:
- GTIN UPC EAN: 0660902515691
- Technical Datasheet:
- 5673 Datasheet
Product Overview
- Easily control up to 3 servos via 0.1" pin headers
- Provides 6 clippable pads for other devices; breaks out P0, P1, P2, 3V, GND and Switch A
- Custom MakeCode blocks and MicroPython examples available
- Mounting lugs on both sides, ideal for adding the board to a project with just elastic bands
- Integrated Edge connector for the micro:bit
- LED Power indicator and on/off switch
- Onboard 3x AA battery holder (batteries not included)
- Provides regulated power to the micro:bit
- Dimensions (HxWxD): 29x50x70mm
Contents
Simple servo control board only
Footnotes
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- micro:bit
- :
- Servo Control Board
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.98 (£8.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.