You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Nexus 120dB Sounder Beacon - Xenon Clear Lens 10-60V - 

PNC-0022

PNC-0022 - Nexus 120dB Sounder Beacon - Xenon Clear Lens 10-60V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KLAXON KLAXON
Manufacturer Part No:
PNC-0022
Order Code:
SR11930
Product Range
Nexus 120 Sounder Beacon (DC) Xenon
Technical Datasheet:
PNC-0022   Datasheet
See all Technical Docs

Product Range Selector (Nexus 120 Sounder Beacon (DC) Xenon)

See all from this product range

Product Overview

The Nexus 120 is a very high output sounder beacon designed for fire and industrial applications. Connections are made to the base during the initial wiring phase which results in faster and more reliable installation. In addition, the head is fixed by quarter turn fasteners enabling faster installation and accurate seal compression for weather proofing. IP66 as standard means that Nexus can be installed in almost any location. The Nexus Sounder Beacon is available with a high efficiency LED or xenon beacon. The combination of powerful sounder and high output beacon ensures a very effective audio-visual signal. 105dB and 110dB units, as well as AC variants, are also available.
  • High sound output 120dB (typical)
  • Three alarm stages
  • 5J Xenon or high efficiency LED beacon option
  • Quarter turn fasteners for ease of installation
  • First-fix, wire to base technology
  • IP66 Rated
  • Volume control for greater flexibility - 20dB
  • Low in-rush current (LED only)
  • Static/flashing mode (LED only)
  • 64 Tones
  • Separate connections for sounder & beacon

Product Information


:
-

:
-

:
Transparent

:
Flashing, Steady

:
64 Tone

:
IP66

:
120dB

:
-

:
149.5mm

:
-

:
-25°C

:
70°C

:
Nexus 120 Sounder Beacon (DC) Xenon

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock

Available until stock is exhausted

£191.64 ( £229.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £191.64 (£229.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £184.80 (£221.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --