You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Nexus 105dB Sounder Beacon - Xenon Green Lens 110/230V AC - 

PNC-0042

PNC-0042 - Nexus 105dB Sounder Beacon - Xenon Green Lens 110/230V AC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KLAXON KLAXON
Manufacturer Part No:
PNC-0042
Order Code:
SR11906
Product Range
Nexus 105 Sounder Beacon (AC) Xenon

Product Range Selector (Nexus 105 Sounder Beacon (AC) Xenon)

See all from this product range

Product Overview

The Nexus 105 is a high output sounder-beacon designed for industrial applications. Connections are made to the base during the initial wiring phase which results in faster and more reliable installation. In addition, the head is fixed by quarter turn fasteners enabling faster installation and accurate seal compression for weather proofing. The combination of powerful sounder and high output xenon beacon ensures a very effective audio-visual signal. 110dB and 120dB units, as well as DC variants, are also available.
  • High sound output: 113dB (max); 105dB typical
  • 5J Xenon beacon
  • Quarter turn fasteners for ease of installation
  • First-fix, wire to base technology
  • IP66 Rated
  • Volume control for greater flexibility - 20dB
  • 64 Tones
  • Separate connections for sounder & beacon

Product Information


:
-

:
-

:
Green

:
Flashing, Steady

:
64 Tone

:
IP66

:
105dB

:
-

:
124.5mm

:
-

:
-25°C

:
55°C

:
Nexus 105 Sounder Beacon (AC) Xenon

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

No Longer Manufactured

£106.09 ( £127.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £106.09 (£127.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £103.27 (£123.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --