You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Nexus 110dB Sounder Beacon, Xenon Green Lens 110/230V AC -
PNC-0049
- Manufacturer:
- KLAXON KLAXON
- Manufacturer Part No:
- PNC-0049
- Order Code:
- SR11926
- Product Range
- Nexus 110 Sounder Beacon (AC) Xenon
Product Range Selector (Nexus 110 Sounder Beacon (AC) Xenon)
See all from this product rangeProduct Overview
- High sound output: 116dB (max); 110dB typical
- Low voltage AC variant
- 5J Xenon and LED beacon options
- Three alarm stages
- Quarter turn fasteners for ease of installation
- First-fix, wire to base technology
- IP66 Rated
- Volume control for greater flexibility - 20dB
- 64 Tones
- Separate connections for sounder & beacon
Product Information
- :
- -
- :
- -
- :
- Green
- :
- Flashing, Steady
- :
- 64 Tone
- :
- IP66
- :
- 110dB
- :
- -
- :
- 149.5mm
- :
- -
- :
- -25°C
- :
- 55°C
- :
- Nexus 110 Sounder Beacon (AC) Xenon
Technical Documents (0)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £118.61 (£142.33) | ( ) |
5+ | £114.38 (£137.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.