You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Nexus 110dB Sounder Beacon, Xenon Blue Lens 110/230V AC - 

PNC-0051

PNC-0051 - Nexus 110dB Sounder Beacon, Xenon Blue Lens 110/230V AC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KLAXON KLAXON
Manufacturer Part No:
PNC-0051
Order Code:
SR11925
Product Range
Nexus 110 Sounder Beacon (AC) Xenon

Product Range Selector (Nexus 110 Sounder Beacon (AC) Xenon)

See all from this product range

Product Overview

The Nexus 110 is a high output, sounder beacon designed for industrial applications. Connections are made to the base during the initial wiring phase which results in faster and more reliable installation. In addition, the head is fixed by quarter turn fasteners enabling faster installation and accurate seal compression for weather proofing. The combination of powerful sounder and high output beacon ensures a very effective audio-visual signal.
  • High sound output: 116dB (max); 110dB typical
  • Low voltage AC variant
  • 5J Xenon and LED beacon options
  • Three alarm stages
  • Quarter turn fasteners for ease of installation
  • First-fix, wire to base technology
  • IP66 Rated
  • Volume control for greater flexibility - 20dB
  • 64 Tones
  • Separate connections for sounder & beacon

Product Information


:
-

:
-

:
Blue

:
Flashing, Steady

:
64 Tone

:
IP66

:
110dB

:
-

:
149.5mm

:
-

:
-25°C

:
55°C

:
Nexus 110 Sounder Beacon (AC) Xenon

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

1 In stock

Available until stock is exhausted

£118.61 ( £142.33  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £118.61 (£142.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £114.38 (£137.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --