You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Nexus 105dB Sounder Beacon, LED Red Lens 10-60V DC -
PNC-0201
New- Manufacturer:
- KLAXON KLAXON
- Manufacturer Part No:
- PNC-0201
- Order Code:
- SR12366
- Product Range
- Nexus 105 Sounder Beacon (DC) LED
- Technical Datasheet:
- PNC-0201 Datasheet
Product Range Selector (Nexus 105 Sounder Beacon (DC) LED)
See all from this product rangeProduct Overview
- High sound output: 113dB (max); 105dB (typical)
- High output LED beacon
- Quarter turn fasteners for ease of installation
- First-fix, wire to base technology
- IP66 Rated
- Three alarm stages
- Low in-rush current
- Static/flashing mode
- Volume control for greater flexibility - 20dB
- 64 Tones
- Separate connections for sounder & beacon
Product Information
- :
- -
- :
- -
- :
- Red
- :
- Flashing, Steady
- :
- 64 Tone
- :
- IP66
- :
- 105dB
- :
- -
- :
- 124.5mm
- :
- -
- :
- -25°C
- :
- 65°C
- :
- Nexus 105 Sounder Beacon (DC) LED
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £104.00 (£124.80) | ( ) |
| 5+ | £101.00 (£121.20) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























