You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Nexus 105dB Sounder 110/230V AC -
PNS-0009
- Manufacturer:
- KLAXON KLAXON
- Manufacturer Part No:
- PNS-0009
- Order Code:
- SR11901
- Product Range
- Nexus Sounder (AC)
- Technical Datasheet:
- PNS-0009 Datasheet
Product Range Selector (Nexus Sounder (AC))
See all from this product rangeProduct Overview
- Three alarm stages
- First-fix, wire to base technology
- IP66 Rated
- Volume control for greater flexibility - 20dB
- 64 Tones
Product Information
- :
- -
- :
- -
- :
- 64 Tone
- :
- 105dB
- :
- IP66
- :
- Nexus Sounder (AC)
- :
- -
- :
- -
- :
- 124.5mm
- :
- -25°C
- :
- 70°C
Technical Documents (1)
5 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
8 more will be available week commencing 21/08/25
8 more will be available week commencing 21/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £73.27 (£87.92) | ( ) |
5+ | £70.66 (£84.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.