You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Nexus 110dB Low Voltage Sounder 24-48V AC - 

PNS-0020

PNS-0020 - Nexus 110dB Low Voltage Sounder 24-48V AC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KLAXON KLAXON
Manufacturer Part No:
PNS-0020
Order Code:
SR11908
Product Range
Nexus Sounder (AC)
Technical Datasheet:
PNS-0020   Datasheet
See all Technical Docs

Product Range Selector (Nexus Sounder (AC))

See all from this product range

Product Overview

This high output sounder is designed for industrial applications. Connections are made to the base during the initial wiring phase which results in faster and more reliable installation. In addition, the head is fixed by quarter turn fasteners avoiding the need to screw up four individual screws thus enabling faster installation and accurate seal compression for weather proofing. IP66 as standard means that Nexus can be installed in almost any location.
  • Three alarm stages (110dB & 120dB variants)
  • First-fix, wire to base technology
  • IP66 rated
  • Volume control for greater flexibility - 20dB
  • 64 Tones
  • Low voltage option

Product Information


:
-

:
-

:
64 Tone

:
110dB

:
IP66

:
Nexus Sounder (AC)

:
-

:
-

:
124.5mm

:
-25°C

:
55°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£77.10 ( £92.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £77.10 (£92.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £74.34 (£89.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --