You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sonos LED Beacon with Shallow Base - Red Body - Red Lens 17-60V -
PSB-0009
- Manufacturer:
- KLAXON KLAXON
- Manufacturer Part No:
- PSB-0009
- Order Code:
- SR11824
- Product Range
- Sonos LED Beacon (DC)
- Technical Datasheet:
- PSB-0009 Datasheet
Product Range Selector (Sonos LED Beacon (DC))
See all from this product rangeProduct Overview
- High efficiency LED beacon consumes less than 5mA
- Simple ‘First Fix’ installation (no second fix wiring)
- Weather-proof to IP21 (deep base units IP65)
- Synchronised flash
Product Information
- :
- Red
- :
- -
- :
- -
- :
- Flashing
- :
- 97.5mm
- :
- Sonos LED Beacon (DC)
- :
- IP21
- :
- -
- :
- 80mm
- :
- -25°C
- :
- 70°C
Technical Documents (1)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.51 (£23.41) | ( ) |
5+ | £18.81 (£22.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.