You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sonos 2J Xenon Beacon - Shallow Base - Red Base - Clear Lens 10-60V -
PSB-0068
- Manufacturer:
- KLAXON KLAXON
- Manufacturer Part No:
- PSB-0068
- Order Code:
- SR11853
- Product Range
- Sonos Xenon Beacon (DC)
- Technical Datasheet:
- PSB-0068 Datasheet
Product Range Selector (Sonos Xenon Beacon (DC))
See all from this product rangeProduct Overview
- 2J Xenon beacon or high efficiency LED beacon
- Simple ‘First Fix’ installation (no second fix wiring)
- Weather-proof to IP21 (deep base units IP65)
- Synchronised flash
Product Information
- :
- Transparent
- :
- -
- :
- -
- :
- Flashing
- :
- 100mm
- :
- Sonos Xenon Beacon (DC)
- :
- IP21
- :
- -
- :
- 80mm
- :
- -25°C
- :
- 70°C
Technical Documents (1)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £28.58 (£34.30) | ( ) |
5+ | £27.56 (£33.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.