You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sonos High Power LED Beacon with Deep Base, Red Body, Amber Lens, 110/230V AC -
PSB-0212
New- Manufacturer:
- KLAXON KLAXON
- Manufacturer Part No:
- PSB-0212
- Order Code:
- SR12347
- Product Range
- Sonos LED Beacon (AC)
- Technical Datasheet:
- PSB-0212 Datasheet
Product Range Selector (Sonos LED Beacon (AC))
See all from this product rangeProduct Overview
- Dual voltage 110V AC or 230V AC
- Easy installation
- Weatherproof to IP65
- Synchronised flash
- High output LED beacon
Product Information
- :
- Amber
- :
- -
- :
- -
- :
- Flashing
- :
- Sonos LED Beacon (AC)
- :
- IP65
- :
- -
- :
- 104mm
- :
- -25°C
- :
- 65°C
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £32.00 (£38.40) | ( ) |
5+ | £31.20 (£37.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.