You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sonos Sounder LED Beacon with Shallow Base - Red Body - Red Lens 17-60V -
PSC-0002
Product Range Selector (Sonos Sounder Beacon (DC))
See all from this product rangeProduct Overview
- Low current LED beacon
- Simple ‘First Fix’ installation
- Weather-proof to IP21 (deep base units IP65)
- Choice of lens colours
- Sounder and beacon can be controlled separately
- Tone and volume can be preset or adjusted off-base - 20dB
- Separate connections for sounder & beacon
Product Information
- :
- -
- :
- -
- :
- Red
- :
- Flashing
- :
- 32 Tone
- :
- IP21
- :
- 106dB
- :
- 100mm
- :
- 80mm
- :
- -
- :
- -25°C
- :
- 70°C
- :
- Sonos Sounder Beacon (DC)
Technical Documents (0)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £28.58 (£34.30) | ( ) |
5+ | £27.78 (£33.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.