You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sonos Sounder LED Beacon with Deep Base - White Body - Amber Lens 17-60V -
PSC-0034
- Manufacturer:
- KLAXON KLAXON
- Manufacturer Part No:
- PSC-0034
- Order Code:
- SR11871
- Product Range
- Sonos Sounder Beacon (DC)
Product Range Selector (Sonos Sounder Beacon (DC))
See all from this product rangeProduct Overview
- Low current LED beacon
- Simple ‘First Fix’ installation
- Weather-proof to IP65 (deep base units)
- Choice of lens colours
- Sounder and beacon can be controlled separately
- Tone and volume can be preset or adjusted off-base - 20dB
- Separate connections for sounder & beacon
Product Information
- :
- -
- :
- -
- :
- Amber
- :
- Flashing
- :
- 32 Tone
- :
- IP65
- :
- 106dB
- :
- 97.5mm
- :
- 104mm
- :
- -
- :
- -25°C
- :
- 70°C
- :
- Sonos Sounder Beacon (DC)
Technical Documents (0)
5 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5 more will be available week commencing 11/11/25
5 more will be available week commencing 11/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.85 (£35.82) | ( ) |
5+ | £29.00 (£34.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.