You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Sonos Sounder Beacon with Shallow Base - White Body - Clear Lens 17-60V - 

PSC-0052

PSC-0052 - Sonos Sounder Beacon with Shallow Base - White Body - Clear Lens 17-60V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KLAXON KLAXON
Manufacturer Part No:
PSC-0052
Order Code:
SR11878
Product Range
Sonos Sounder Beacon (DC)

Product Range Selector (Sonos Sounder Beacon (DC))

See all from this product range

Product Overview

A general purpose electronic sounder for fire, security and industrial applications; the Sonos Sounder Beacon is certified to EN54. With the TimeSaver base, connections are made to the base during the initial wiring phase which results in faster and more reliable installation. The sounder head ‘twists and clicks’ into the base on commissioning, avoiding the wiring and connection problems associated with traditional sounders. With a choice of 32 tones including all the major international standards, the Sonos Sounder Beacon has universal acceptance.
  • Low current LED beacon
  • Simple ‘First Fix’ installation
  • Weather-proof to IP21 (deep base units IP65)
  • Sounder and beacon can be controlled separately
  • Tone and volume can be preset or adjusted off-base - 20dB
  • Separate connections for sounder & beacon

Product Information


:
-

:
-

:
Transparent

:
Flashing

:
32 Tone

:
IP21

:
102dB

:
100mm

:
80mm

:
-

:
-25°C

:
70°C

:
Sonos Sounder Beacon (DC)

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£29.50 ( £35.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £29.50 (£35.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £28.50 (£34.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --