You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sonos Sounder Only with Red Body - Shallow Base 9-60V DC -
PSS-0003
- Manufacturer:
- KLAXON KLAXON
- Manufacturer Part No:
- PSS-0003
- Order Code:
- SR11882
- Product Range
- Sonos Sounder (DC)
- Technical Datasheet:
- PSS-0003 Datasheet
Product Range Selector (Sonos Sounder (DC))
See all from this product rangeProduct Overview
- Wide voltage range
- Simple ‘First Fix’ installation
- 2 Alarm stages
- 32 Tones
- Tone and volume can be pre-set or adjusted off-base
- Weather-proof to IP21 (deep base units IP65)
- Synchronised alarm tones
- Volume control - Typical 8dB
Product Information
- :
- -
- :
- -
- :
- 32 Tone
- :
- 106dB
- :
- IP21
- :
- Sonos Sounder (DC)
- :
- -
- :
- -
- :
- 80mm
- :
- -25°C
- :
- 55°C
Technical Documents (1)
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 31/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
10 more will be available week commencing 31/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.65 (£17.58) | ( ) |
5+ | £14.14 (£16.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.