You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Sonos LED Sounder Beacon with Deep Base - Red Body - Red Lens 110/230V AC - 

PSS-0094

PSS-0094 - Sonos LED Sounder Beacon with Deep Base - Red Body - Red Lens 110/230V AC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KLAXON KLAXON
Manufacturer Part No:
PSS-0094
Order Code:
SR11888
Product Range
Sonos Sounder Beacon (AC)

Product Range Selector (Sonos Sounder Beacon (AC))

See all from this product range

Product Overview

This product is a general purpose AC electronic sounder beacon for industrial applications. With a choice of 32 tones including all of the major international standards, the Sonos sounder beacon has universal acceptance. The full faced translucent beacon case provides a greater spread of light when compared with standard and competitor beacon products. Sonos AC sounder beacons are weather-proof to IP65 and can be used in all locations both indoors and outdoors.
  • Dual voltage 110V AC or 230V AC
  • Up to 102dB (A) @ 1metre
  • Easy installation
  • Weather-proof to IP65
  • Synchronised alarm tones
  • High efficiency LED beacon
  • Volume control - 20dB

Product Information


:
-

:
-

:
Red

:
Flashing

:
32 Tone

:
IP65

:
102dB

:
97.5mm

:
104mm

:
-

:
-25°C

:
55°C

:
Sonos Sounder Beacon (AC)

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

12 In stock Need more?

???PF_PDP_RSP_SUP???

£56.20 ( £67.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £56.20 (£67.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £54.19 (£65.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --