You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sonos LED Sounder Beacon with Deep Base - Red Body - Amber Lens 110/230V AC -
PSS-0096
- Manufacturer:
- KLAXON KLAXON
- Manufacturer Part No:
- PSS-0096
- Order Code:
- SR11889
- Product Range
- Sonos Sounder Beacon (AC)
Product Range Selector (Sonos Sounder Beacon (AC))
See all from this product rangeProduct Overview
- Dual voltage 110V AC or 230V AC
- Up to 102dB (A) @ 1metre
- Easy installation
- Weather-proof to IP65
- Synchronised alarm tones
- High efficiency LED beacon
- Volume control - 20dB
Product Information
- :
- -
- :
- -
- :
- Amber
- :
- Flashing
- :
- 32 Tone
- :
- IP65
- :
- 102dB
- :
- 97.5mm
- :
- 104mm
- :
- -
- :
- -25°C
- :
- 55°C
- :
- Sonos Sounder Beacon (AC)
Technical Documents (0)
Available for back order
More stock available to supplier lead times which is approximately 24/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £56.20 (£67.44) | ( ) |
5+ | £54.19 (£65.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.