You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flashguard High Effective ULP LED Beacon - Amber Lens 10-30V DC -
QBS-0306
New- Manufacturer:
- KLAXON KLAXON
- Manufacturer Part No:
- QBS-0306
- Order Code:
- SR12402
- Product Range
- Klaxon - LED Flashguard Beacons
- Technical Datasheet:
- QBS-0306 Datasheet
Product Range Selector (Klaxon - LED Flashguard Beacons)
See all from this product rangeProduct Overview
- Compact, clean sleek appearance
- Long life LED design
- White high quality polycarbonate housing
- Weatherproof, rated IP67
Product Information
- :
- Amber
- :
- -
- :
- -
- :
- Flashing, Steady
- :
- 74.5mm
- :
- Klaxon - LED Flashguard Beacons
- :
- IP67
- :
- -
- :
- 38mm
- :
- -20°C
- :
- 60°C
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.75 (£22.50) | ( ) |
5+ | £18.40 (£22.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.