You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flashguard High Effective Standard LED Beacon - Amber Lens 230V AC -
QBS-0311
New- Manufacturer:
- KLAXON KLAXON
- Manufacturer Part No:
- QBS-0311
- Order Code:
- SR12407
- Product Range
- Klaxon - LED Flashguard Beacons
- Technical Datasheet:
- QBS-0311 Datasheet
Product Range Selector (Klaxon - LED Flashguard Beacons)
See all from this product rangeProduct Overview
- Compact, clean sleek appearance
- Long life LED design
- White high quality polycarbonate housing
- Weatherproof, rated IP65
- Interfere-less safety locking head to base (Standard)
- Flashing or Static operation (AC versions flash only)
Product Information
- :
- Amber
- :
- -
- :
- -
- :
- Flashing
- :
- 85mm
- :
- Klaxon - LED Flashguard Beacons
- :
- IP65
- :
- -
- :
- 81mm
- :
- -20°C
- :
- 60°C
Technical Documents (1)
Available for back order
Deliveries start from 04/11/25
Order now. Pay nothing until products are dispatched5 more will be available week commencing 04/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.25 (£23.10) | ( ) |
5+ | £18.80 (£22.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.