You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Mono 72 High Output Motor Siren 230V AC/DC - 

SLA-0002

SLA-0002 - Mono 72 High Output Motor Siren 230V AC/DC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KLAXON KLAXON
Manufacturer Part No:
SLA-0002
Order Code:
SR11948
Product Range
Klaxon - Sirens
Technical Datasheet:
SLA-0002   Datasheet
See all Technical Docs

Product Range Selector (Klaxon - Sirens)

See all from this product range

Product Overview

The Mono 72 is a powerful motor driven siren which produces a clear, high output siren sound. With its weatherproof design, the Mono 72 can be used both indoors and outdoors for general safety warning. Due to its rugged construction, the Mono 72 can be used in arduous conditions including mining and quarrying applications.
  • High output siren sound (120dB)
  • Rugged construction for use in all environments
  • Weatherproof to IP65
  • Mounting bracket for ease of installation

Product Information


:
-

:
-

:
1 Tone

:
120dB

:
IP65

:
Klaxon - Sirens

:
1800Hz

:
0.6A

:
180mm

:
-30°C

:
40°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

6 In stock Need more?

???PF_PDP_RSP_SUP???

£131.11 ( £157.33  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £131.11 (£157.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £126.42 (£151.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --