You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0.14mm² - 1mm² Wire Stripper & Cutters -
11046
- Manufacturer:
- KLEIN TOOLS KLEIN TOOLS
- Manufacturer Part No:
- 11046
- Order Code:
- TL23555
- Product Range
- Wire Strippers / Cutters
- Also Known As:
- GTIN UPC EAN: 0092644740466
- Technical Datasheet:
- 11046 Datasheet
Product Range Selector (Wire Strippers / Cutters)
See all from this product rangeProduct Overview
- Compact, lightweight wire-stripping and cutting tool
- Narrow nose fits into tight places
- Hardened steel with precision ground stripping holes
- Do not use for cutting steel wire or bolts
- Spring-loaded action for self-opening
- Easy-to-read wire gauge markings on both sides for stripping in either direction
- Black-oxide finish resists corrosion
Product Information
- :
- 26AWG to 16AWG
- :
- 0.14mm² to 1mm²
- :
- Stranded Wires
- :
- Wire Strippers / Cutters
Technical Documents (2)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.95 (£19.14) | ( ) |
3+ | £13.75 (£16.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.