You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Coaxial Cable Combination Radial Stripper -
VDV110-095
- Manufacturer:
- KLEIN TOOLS KLEIN TOOLS
- Manufacturer Part No:
- VDV110-095
- Order Code:
- TL22266
- Product Range
- Voice / Data / Video Tools & Connectors
- Also Known As:
- GTIN UPC EAN: 0092644581793
- Technical Datasheet:
- VDV110-095 Datasheet
Product Range Selector (Voice / Data / Video Tools & Connectors)
See all from this product rangeProduct Overview
- Durable high-carbon steel cutting blades automatically adjust to different cable diameters
- Complete 2-level cable prep/stripping in one step - 5/16" and 1/4" (7.9mm and 6.4mm)
- It preps/strips five different series of RG cables including: RG59, RG6, RG6Q, RG11 and RG7
- Easy debris clean-out
- Finger loop facilitates easy, controlled rotation
- Perfect for the data installer who works with utility cable as well standard cable
- Overall Length: 133mm
Product Information
- :
- 6.35mm to 7.937mm
- :
- RG59, RG6, RG6-QS, RG7, RG11 Coaxial Cables
- :
- Voice / Data / Video Tools & Connectors
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.98 (£23.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.