You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cobra® Water Pump Pliers Set, 5 Piece -
00 19 55 S5
- Manufacturer:
- KNIPEX KNIPEX
- Manufacturer Part No:
- 00 19 55 S5
- Order Code:
- TL23328
- Product Range
- Cobra
- Also Known As:
- GTIN UPC EAN: 4003773082613
Product Range Selector (Cobra)
See all from this product rangeProduct Overview
- The Knipex Cobra® are the legendary high-tech water pump pliers from Knipex
- With their extremely strong self-locking effect, they allow energy-saving work without slipping on the workpiece
- Now available as a set in different sizes in our durable tool rolls with matching motif embroidery
- High-quality roll-up bag made from durable polyester fabric
- With hook-and-loop fastener
- Equipped with Knipex Cobra® high-tech water pump pliers in five different lengths from 125mm to 300mm
- Dimensions, open (LxH): 430mm x 325mm
Contents
125mm, 150mm, 180mm, 250mm & 300mm Water Pump Pliers
Product Information
- :
- 1 Each of 87 01 125 / 150 / 180 / 250 / 300 Cobra Series Hightech Water Pump Pliers
- :
- Cobra
Technical Documents (0)
Also Known As
Available for back order
Deliveries start from 17/06/25
Order now. Pay nothing until products are dispatched6 more will be available week commencing 17/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £124.95 (£149.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.