You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5.7" (145mm) VDE Insulated Needle-Nose Combination Pliers -
08 26 145
- Manufacturer:
- KNIPEX KNIPEX
- Manufacturer Part No:
- 08 26 145
- Order Code:
- TL23330
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4003773079361
Product Overview
- Small High Leverage Combination Pliers with pointed jaw
- For all common installation and repair work
- Handy use when working in confined areas thanks to slim head design and pointed jaws (anti-twist)
- Gripping surfaces with special convex contour on one side for secure gripping of flat parts
- Milled groove in the gripping area permits small parts such as nails, pins and bolts to be held and pulled
- The reliable and diverse combination pliers when out and about
- Easy cutting thanks to the high leverage joint
- With cutting edges for soft, medium-hard and hard wire
- Cutting edges additionally induction-hardened, cutting edge hardness approx. 61 HRC
- Long service life and stable tips
- VDE tested
- Cutting capacity of hard wire Ø 2mm
- Cutting capacity for medium-hard wire Ø 3mm
- Cutting capacity Cu cable, stranded: up to a diameter of 8mm
- Cutting capacity Cu cable, stranded: 16mm²
Product Information
- :
- Needle Nose
- :
- -
- :
- 145mm
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £27.49 (£32.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.