You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8" (200mm) Needle Nose Electrical Pliers -
13 82 200
- Manufacturer:
- KNIPEX KNIPEX
- Manufacturer Part No:
- 13 82 200
- Order Code:
- TL22362
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4003773075080
- Technical Datasheet:
- 13 82 200 Datasheet
Product Overview
- 6 Functions in one pair of pliers
- Multi-functional pliers for electrical installation; to grip flat & round material, for bending, deburring, cutting cable, stripping & crimping wire ferrules
- Smooth surfaces near the tips grip single cores without damaging them; serrated gripping surfaces and pipe grip for gripping flat and round material
- Clear-cut outside edge on the gripping surfaces for working on flush-mounted junction boxes and deburring feed-through holes
- Stripping holes for conductors of 0.75mm² - 1.5mm² and 2.5mm²
- Crimping die for wire ferrules 0.5mm² - 2.5mm²
- Cable shears with (induction-hardened) precision cutting edges for copper and aluminium cables up to 5 x 2.5mm² / Ø 15mm
- Slim dimensions for easy access
- Bolted joint: precise, zero backlash operation of pliers
- High-grade special tool steel, forged, multi stage oil-hardened
Product Information
- :
- Electrician
- :
- -
- :
- 200mm
- :
- -
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £39.14 (£46.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.