You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6mm - 29mm Cable Stripping Tool -
16 30 135 SB
- Manufacturer:
- KNIPEX KNIPEX
- Manufacturer Part No:
- 16 30 135 SB
- Order Code:
- TL23649
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4003773033349
- Technical Datasheet:
- 16 30 135 SB Datasheet
Product Overview
- Self-tightening holding lever, with knurled nut for cutting depth adjustment
- Spiral cutting for removing intermediate pieces, replaceable blade
- Replaceable blade 16 39 135, made of impact-resistant plastic
- Dimension is 135 x 85 x 36mm
- Shock-resistant plastic body handles
- Special tool steel, forged, oil-hardened material type
- Impact resistant plastic material type, bare plastic handle type
- Changing from circular to longitudinal cutting by turning the tool body
Warnings
Product Information
- :
- -
- :
- 6mm to 29mm
- :
- Round Cables
- :
- -
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £43.30 (£51.96) | ( ) |
3+ | £40.04 (£48.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.